+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MSPS-5-01

PCB distance; polyamide; L: 7.9mm; push-in,snap fastener; natural


Manufacturer: ESSENTRA

Manufacturer part number:
MSPS-5-01
TME Symbol:
RI-MSPS-5-01

Specification

Manufacturer
ESSENTRA
Type of spacer
PCB distance
Material
polyamide
Spacer length
7.9mm
Mounting
push-in, snap fastener
Plate mounting hole diameter
4/4mm
Colour
natural
Flammability rating
UL94V-2
Mounting plate thickness
1.6/1.6mm
Operating temperature
-40...85°C
Dimensions
Gross weight0.245 g
Certificates
See other products in this category: Plastic Pegs ESSENTRA,
*
MSPS-5-01
730 in TME stock
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs