+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RJM-01-08

Liner; aluminium,iglidur® J; Ø: 8mm; L: 25mm; DryLin® R

Manufacturer: IGUS

Manufacturer part number:
RJM-01-08
TME Symbol:
RJM-01-08

Specification

Manufacturer
IGUS
Type of mounting element
liner
Material
aluminium, iglidur® J
Diameter
8mm
Length
25mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Gross weight4.007 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
RJM-01-08
7 in TME stock
Net price for quantities from 1 pcs - 8.95 USDGross price for quantities from 1 pcs - 8.95 USD
Net price for quantities from 10 pcs - 7.16 USDGross price for quantities from 10 pcs - 7.16 USD
Net price for quantities from 20 pcs - 6.27 USDGross price for quantities from 20 pcs - 6.27 USD
No. of pieces (Multiplicity: 1)