+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RJM-01-10

Liner; aluminium,iglidur® J; Ø: 10mm; L: 29mm; DryLin® R


Manufacturer: IGUS

Manufacturer part number:
RJM-01-10
TME Symbol:
RJM-01-10

Specification

Manufacturer
IGUS
Type of mounting element
liner
Material
aluminium, iglidur® J
Diameter
10mm
Length
29mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Gross weight7 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
RJM-01-10
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.11 USDGross price for quantities from 1 pcs - 9.11 USD
Net price for quantities from 10 pcs - 7.29 USDGross price for quantities from 10 pcs - 7.29 USD
Net price for quantities from 20 pcs - 6.38 USDGross price for quantities from 20 pcs - 6.38 USD