+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RJMP-01-30

Liner; aluminium,iglidur® J; Ø: 30mm; L: 68mm; DryLin® R


Manufacturer: IGUS

Manufacturer part number:
RJMP-01-30
TME Symbol:
RJMP-01-30

Specification

Manufacturer
IGUS
Type of mounting element
liner
Material
aluminium, iglidur® J
Diameter
30mm
Length
68mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Version
clearance reduced
Gross weight68.9 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
RJMP-01-30
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.63 USDGross price for quantities from 1 pcs - 26.63 USD
Net price for quantities from 10 pcs - 21.30 USDGross price for quantities from 10 pcs - 21.30 USD
Net price for quantities from 20 pcs - 18.64 USDGross price for quantities from 20 pcs - 18.64 USD