+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RJUM-01-16

Linear slide bearing; aluminium,iglidur® J; Ø: 16mm; L: 36mm


Manufacturer: IGUS

Manufacturer part number:
RJUM-01-16
TME Symbol:
RJUM-01-16

Specification

Manufacturer
IGUS
Type of mounting element
linear slide bearing
Material
aluminium, iglidur® J
Diameter
16mm
Length
36mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Gross weight28 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
RJUM-01-16
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.49 USDGross price for quantities from 1 pcs - 23.49 USD
Net price for quantities from 10 pcs - 18.79 USDGross price for quantities from 10 pcs - 18.79 USD
Net price for quantities from 20 pcs - 16.44 USDGross price for quantities from 20 pcs - 16.44 USD