+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RJUM-01-50

Linear slide bearing; aluminium,iglidur® J; Ø: 50mm; L: 100mm

Manufacturer: IGUS

Manufacturer part number:
RJUM-01-50
TME Symbol:
RJUM-01-50

Specification

Manufacturer
IGUS
Type of mounting element
linear slide bearing
Material
aluminium, iglidur® J
Diameter
50mm
Length
0.1m
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Gross weight579 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
RJUM-01-50
0 in TME stock
Net price for quantities from 1 pcs - 117.58 USDGross price for quantities from 1 pcs - 117.58 USD
Net price for quantities from 10 pcs - 94.06 USDGross price for quantities from 10 pcs - 94.06 USD
Net price for quantities from 20 pcs - 82.31 USDGross price for quantities from 20 pcs - 82.31 USD
No. of pieces (Multiplicity: 1)