+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RJUM-02-16

Linear slide bearing; aluminium,iglidur® J; Ø: 16mm; L: 30mm


Manufacturer: IGUS

Manufacturer part number:
RJUM-02-16
TME Symbol:
RJUM-02-16

Specification

Manufacturer
IGUS
Type of mounting element
linear slide bearing
Material
aluminium, iglidur® J
Diameter
16mm
Length
30mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Gross weight17.13 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
RJUM-02-16
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.42 USDGross price for quantities from 1 pcs - 21.42 USD
Net price for quantities from 10 pcs - 17.13 USDGross price for quantities from 10 pcs - 17.13 USD
Net price for quantities from 20 pcs - 14.99 USDGross price for quantities from 20 pcs - 14.99 USD