+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RJUM-06-12

Pillow block; aluminium,iglidur® J; 12mm; DryLin® R


Manufacturer: IGUS

Manufacturer part number:
RJUM-06-12
TME Symbol:
RJUM-06-12

Specification

Manufacturer
IGUS
Type of mounting element
pillow block
Material
aluminium, iglidur® J
Diameter
12mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Gross weight121 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
RJUM-06-12
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 83.60 USDGross price for quantities from 1 pcs - 83.60 USD
Net price for quantities from 10 pcs - 66.88 USDGross price for quantities from 10 pcs - 66.88 USD
Net price for quantities from 20 pcs - 58.52 USDGross price for quantities from 20 pcs - 58.52 USD