+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RJUM-06-30

Pillow block; aluminium,iglidur® J; 30mm; DryLin® R


Manufacturer: IGUS

Manufacturer part number:
RJUM-06-30
TME Symbol:
RJUM-06-30

Specification

Manufacturer
IGUS
Type of mounting element
pillow block
Material
aluminium, iglidur® J
Diameter
30mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Gross weight1.05 kg
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
RJUM-06-30
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 126.80 USDGross price for quantities from 1 pcs - 126.80 USD
Net price for quantities from 10 pcs - 101.44 USDGross price for quantities from 10 pcs - 101.44 USD
Net price for quantities from 20 pcs - 88.76 USDGross price for quantities from 20 pcs - 88.76 USD