+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RJUMT-05-12

Pillow block; aluminium,iglidur® J; 12mm; DryLin® R


Manufacturer: IGUS

Manufacturer part number:
RJUMT-05-12
TME Symbol:
RJUMT-05-12

Specification

Manufacturer
IGUS
Type of mounting element
pillow block
Material
aluminium, iglidur® J
Diameter
12mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Gross weight170 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
RJUMT-05-12
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 105.79 USDGross price for quantities from 1 pcs - 105.79 USD
Net price for quantities from 10 pcs - 84.63 USDGross price for quantities from 10 pcs - 84.63 USD
Net price for quantities from 20 pcs - 74.05 USDGross price for quantities from 20 pcs - 74.05 USD