+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ROSA 3D | |
Type of filament | PC | |
Filament diameter | 1.75mm | |
Colour | black | |
Printing temperature | 250...280°C | |
Net weight | 1kg | |
Table temperature | 90...110°C | |
Manufacturer series | PC-PBT+15CF (HT-UV-IMPACT) |