+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4643

Filament: PLA; 1.75mm; grey; 220÷250°C; 1kg; Table temp: 40÷60°C


Manufacturer: ROSA 3D

Manufacturer part number:
4643
TME Symbol:
ROSA-4643

Specification

Manufacturer
ROSA 3D
Type of filament
PLA
Filament diameter
1.75mm
Colour
grey
Printing temperature
220...250°C
Net weight
1kg
Table temperature
40...60°C
Manufacturer series
PLA LW Aero
Gross weight1000 g
Certificates
EAN code5907753137296
See other products in this category: 3D Printers and Accessories ROSA 3D,
See other products from this series.:
*
4643
0 in TME stock
Net price for quantities from 1 rol - 44.14 USDGross price for quantities from 1 rol - 44.14 USD
Net price for quantities from 7 rol - 39.23 USDGross price for quantities from 7 rol - 39.23 USD
Net price for quantities from 35 rol - 34.33 USDGross price for quantities from 35 rol - 34.33 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.