+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1410D

Pliers: adjustable; Pliers len: 320mm; Jaw capacity: 45mm; steel


Manufacturer: BAHCO

Manufacturer part number:
1410D
TME Symbol:
SA.1410D

Specification

Manufacturer
BAHCO
Type of pliers
adjustable
Pliers length
320mm
Jaw capacity
45mm
Conform to the norm
DIN 5234
Material
steel
Oblique pliers/knives features
  • edges inductively hardened
  • ergonomic two-component handles
  • narrow head
Gross weight640 g
EAN code7314150452842
See other products in this category: Adjustable Pliers BAHCO,
*
1410D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 68.90 USDGross price for quantities from 1 pcs - 68.90 USD
Net price for quantities from 3 pcs - 63.71 USDGross price for quantities from 3 pcs - 63.71 USD
Net price for quantities from 5 pcs - 61.35 USDGross price for quantities from 5 pcs - 61.35 USD