+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1420D

Pliers: adjustable; Pliers len: 430mm; Jaw capacity: 65mm; steel


Manufacturer: BAHCO

Manufacturer part number:
1420D
TME Symbol:
SA.1420D

Specification

Manufacturer
BAHCO
Type of pliers
adjustable
Pliers length
430mm
Jaw capacity
65mm
Conform to the norm
DIN 5234
Material
steel
Oblique pliers/knives features
  • edges inductively hardened
  • ergonomic two-component handles
  • narrow head
Gross weight1.155 kg
EAN code7314150452859
See other products in this category: Adjustable Pliers BAHCO,
*
1420D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 92.89 USDGross price for quantities from 1 pcs - 92.89 USD
Net price for quantities from 3 pcs - 85.89 USDGross price for quantities from 3 pcs - 85.89 USD
Net price for quantities from 5 pcs - 82.71 USDGross price for quantities from 5 pcs - 82.71 USD