+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1520 D

Pliers; cutting; phosphate head; 208mm


Manufacturer: BAHCO

Manufacturer part number:
1520 D
TME Symbol:
SA.1520D

Specification

Manufacturer
BAHCO
Type of tool
pliers
Kind of pliers
cutting
Oblique pliers/knives features
phosphate head
Blade hardness
about 63 HRC
Cutting range
spring steel wire Ø3,8mm max
Pliers length
208mm
Gross weight290 g
EAN code7311518278922
See other products in this category: Cutting Pliers BAHCO,
*
1520 D
0 in TME stock
Net price for quantities from 1 pcs - 57.55 USDGross price for quantities from 1 pcs - 57.55 USD
Net price for quantities from 3 pcs - 53.21 USDGross price for quantities from 3 pcs - 53.21 USD
Net price for quantities from 5 pcs - 51.24 USDGross price for quantities from 5 pcs - 51.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.