+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1620

Pliers: adjustable; Pliers len: 430mm; Jaw capacity: 65mm; steel


Manufacturer: BAHCO

Manufacturer part number:
1620
TME Symbol:
SA.1620

Specification

Manufacturer
BAHCO
Type of pliers
adjustable
Pliers length
430mm
Jaw capacity
65mm
Conform to the norm
DIN 5234
Material
steel
Oblique pliers/knives features
  • edges inductively hardened
  • ergonomic two-component handles
  • narrow head
Gross weight1.181 kg
EAN code7314150404193
See other products in this category: Adjustable Pliers BAHCO,
*
1620
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 131.11 USDGross price for quantities from 1 pcs - 131.11 USD
Net price for quantities from 3 pcs - 121.23 USDGross price for quantities from 3 pcs - 121.23 USD
Net price for quantities from 5 pcs - 116.74 USDGross price for quantities from 5 pcs - 116.74 USD