+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2446-BL

Knife; Tool length: 225mm; Blade length: 100mm

Manufacturer: BAHCO

Manufacturer part number:
2446-BL
TME Symbol:
SA.2446-BL

Specification

Manufacturer
BAHCO
Type of tool
knife
Tool length
225mm
Blade length
100mm
Blade material
stainless steel
Gross weight115.14 g
EAN code7314150508242

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives BAHCO,
*
2446-BL
11 in TME stock
Net price for quantities from 1 pcs - 8.55 USDGross price for quantities from 1 pcs - 8.55 USD
Net price for quantities from 3 pcs - 7.96 USDGross price for quantities from 3 pcs - 7.96 USD
Net price for quantities from 5 pcs - 7.66 USDGross price for quantities from 5 pcs - 7.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.