+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2650

Pliers: adjustable; to siphon health; Pliers len: 235mm


Manufacturer: BAHCO

Manufacturer part number:
2650
TME Symbol:
SA.2650

Specification

Manufacturer
BAHCO
Type of pliers
adjustable
Kind of pliers
to siphon health
Pliers length
235mm
Tool material
alloy steel
Jaws opening max
65mm
Gross weight290 g
EAN code7314151065829
See other products in this category: Adjustable Pliers BAHCO,
*
2650
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 78.68 USDGross price for quantities from 1 pcs - 78.68 USD
Net price for quantities from 3 pcs - 72.75 USDGross price for quantities from 3 pcs - 72.75 USD
Net price for quantities from 5 pcs - 70.06 USDGross price for quantities from 5 pcs - 70.06 USD