+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2690

Pliers; for making holes; plastic; Pliers len: 200mm


Manufacturer: BAHCO

Manufacturer part number:
2690
TME Symbol:
SA.2690

Specification

Manufacturer
BAHCO
Type of tool
pliers
Kind of pliers
for making holes
Pliers/knives application
plastic
Pliers length
200mm
Hole diameter
10.5mm
Gross weight200 g
EAN code7314150411108
See other products in this category: Special Pliers BAHCO,
*
2690
0 in TME stock
Net price for quantities from 1 pcs - 28.08 USDGross price for quantities from 1 pcs - 28.08 USD
Net price for quantities from 3 pcs - 25.97 USDGross price for quantities from 3 pcs - 25.97 USD
Net price for quantities from 5 pcs - 25.00 USDGross price for quantities from 5 pcs - 25.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.