+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BAHCO | |
Type of tool | knife | |
Kind of tool | for electricians | |
Kind of blade | semicircular | |
Tool length | 180mm | |
Blade length | 50mm | |
Standard equipment | protective cap | |
Conform to the norm | EN 60900 | |
Max. operating voltage | 1kV AC |