+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2952-165

Pliers; Morse's; Pliers len: 155mm; Plating: chromium


Manufacturer: BAHCO

Manufacturer part number:
2952-165
TME Symbol:
SA.2952-165

Specification

Manufacturer
BAHCO
Type of tool
pliers
Kind of pliers
Morse's
Pliers length
155mm
Plating material
chromium
Jaws opening max
55mm
Gross weight219 g
EAN code7314150103836
See other products in this category: Locking Pliers BAHCO,
*
2952-165
0 in TME stock
Net price for quantities from 1 pcs - 23.61 USDGross price for quantities from 1 pcs - 23.61 USD
Net price for quantities from 3 pcs - 21.83 USDGross price for quantities from 3 pcs - 21.83 USD
Net price for quantities from 5 pcs - 21.02 USDGross price for quantities from 5 pcs - 21.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.