+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2952-235

Pliers; Morse's; Pliers len: 230mm; Plating: chromium


Manufacturer: BAHCO

Manufacturer part number:
2952-235
TME Symbol:
SA.2952-235

Specification

Manufacturer
BAHCO
Type of tool
pliers
Kind of pliers
Morse's
Pliers length
230mm
Plating material
chromium
Jaws opening max
70mm
Gross weight440 g
EAN code7314150103843
See other products in this category: Locking Pliers BAHCO,
*
2952-235
0 in TME stock
Net price for quantities from 1 pcs - 28.74 USDGross price for quantities from 1 pcs - 28.74 USD
Net price for quantities from 3 pcs - 26.57 USDGross price for quantities from 3 pcs - 26.57 USD
Net price for quantities from 5 pcs - 25.59 USDGross price for quantities from 5 pcs - 25.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.