+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2953-200

Pliers; Morse's; 190mm; Plating: chromium; rounded


Manufacturer: BAHCO

Manufacturer part number:
2953-200
TME Symbol:
SA.2953-200

Specification

Manufacturer
BAHCO
Type of tool
pliers
Kind of pliers
Morse's
Pliers length
190mm
Plating material
chromium
Version
rounded
Gross weight390 g
EAN code7314150124053
See other products in this category: Locking Pliers BAHCO,
*
2953-200
0 in TME stock
Net price for quantities from 1 pcs - 29.82 USDGross price for quantities from 1 pcs - 29.82 USD
Net price for quantities from 3 pcs - 27.57 USDGross price for quantities from 3 pcs - 27.57 USD
Net price for quantities from 5 pcs - 26.55 USDGross price for quantities from 5 pcs - 26.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.