+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2955-250

Pliers; Morse's,locking; Pliers len: 235mm; Plating: chromium


Manufacturer: BAHCO

Manufacturer part number:
2955-250
TME Symbol:
SA.2955-250

Specification

Manufacturer
BAHCO
Type of tool
pliers
Kind of pliers
locking, Morse's
Pliers length
235mm
Oblique pliers/knives features
adjusting screw enables the regulation of jaw opening and crimping force
Plating material
chromium
Jaw capacity
45mm
Version
parallel
Gross weight575 g
EAN code7314150102235
See other products in this category: Locking Pliers BAHCO,
*
2955-250
0 in TME stock
Net price for quantities from 1 pcs - 44.04 USDGross price for quantities from 1 pcs - 44.04 USD
Net price for quantities from 3 pcs - 40.72 USDGross price for quantities from 3 pcs - 40.72 USD
Net price for quantities from 5 pcs - 39.22 USDGross price for quantities from 5 pcs - 39.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.