+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2960-280

Pliers; locking; 280mm; bench


Manufacturer: BAHCO

Manufacturer part number:
2960-280
TME Symbol:
SA.2960-280

Specification

Manufacturer
BAHCO
Type of tool
pliers
Kind of pliers
locking
Pliers length
280mm
Version
bench
Gross weight668 g
EAN code7314150412808
See other products in this category: Locking Pliers BAHCO,
*
2960-280
0 in TME stock
Net price for quantities from 1 pcs - 50.90 USDGross price for quantities from 1 pcs - 50.90 USD
Net price for quantities from 3 pcs - 47.06 USDGross price for quantities from 3 pcs - 47.06 USD
Net price for quantities from 5 pcs - 45.32 USDGross price for quantities from 5 pcs - 45.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.