+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2979 D-180

Pliers; for nuts; Pliers len: 180mm; Jaws opening max: 13mm


Manufacturer: BAHCO

Manufacturer part number:
2979 D-180
TME Symbol:
SA.2979D-180

Specification

Manufacturer
BAHCO
Type of tool
pliers
Kind of pliers
for nuts
Pliers length
180mm
Jaws opening max
13mm
Tool material
alloy steel
Oblique pliers/knives features
  • blackened tool
  • PVC coated handles
  • serrated jaws
Gross weight190 g
EAN code7314150034246
See other products in this category: Locking Pliers BAHCO,
*
2979 D-180
0 in TME stock
Net price for quantities from 1 pcs - 30.31 USDGross price for quantities from 1 pcs - 30.31 USD
Net price for quantities from 3 pcs - 27.82 USDGross price for quantities from 3 pcs - 27.82 USD
Net price for quantities from 5 pcs - 26.99 USDGross price for quantities from 5 pcs - 26.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.