+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2997-250

Pliers; for profiles,locking; 235mm; Plating: chromium


Manufacturer: BAHCO

Manufacturer part number:
2997-250
TME Symbol:
SA.2997-250

Specification

Manufacturer
BAHCO
Type of tool
pliers
Kind of pliers
for profiles, locking
Pliers length
235mm
Oblique pliers/knives features
adjusting screw enables the regulation of jaw opening and crimping force
Plating material
chromium
Gross weight540 g
EAN code7314150124237
See other products in this category: Locking Pliers BAHCO,
*
2997-250
0 in TME stock
Net price for quantities from 1 pcs - 58.91 USDGross price for quantities from 1 pcs - 58.91 USD
Net price for quantities from 3 pcs - 54.48 USDGross price for quantities from 3 pcs - 54.48 USD
Net price for quantities from 5 pcs - 52.46 USDGross price for quantities from 5 pcs - 52.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.