+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

301-22

Cutting machine; 83mm; Ø3÷22mm


Manufacturer: BAHCO

Manufacturer part number:
301-22
TME Symbol:
SA.301-22

Specification

Manufacturer
BAHCO
Type of tool
cutting machine
Pliers length
83mm
Cutting range
Ø3...22mm
Pliers/knives application
  • for cutting copper and aluminum pipes
  • for cutting steel pipes
Gross weight160 g
EAN code7311518306885
See other products in this category: Shears, Scissors, Knives BAHCO,
*
301-22
0 in TME stock
Net price for quantities from 1 pcs - 18.58 USDGross price for quantities from 1 pcs - 18.58 USD
Net price for quantities from 3 pcs - 17.18 USDGross price for quantities from 3 pcs - 17.18 USD
Net price for quantities from 5 pcs - 16.54 USDGross price for quantities from 5 pcs - 16.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.