+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

302-35

Cutting machine; 150mm; Ø18÷35mm


Manufacturer: BAHCO

Manufacturer part number:
302-35
TME Symbol:
SA.302-35

Specification

Manufacturer
BAHCO
Type of tool
cutting machine
Pliers length
150mm
Cutting range
Ø18...35mm
Pliers/knives application
  • for cutting copper and aluminum pipes
  • for cutting steel pipes
Gross weight560 g
EAN code7311518293680
See other products in this category: Shears, Scissors, Knives BAHCO,
*
302-35
0 in TME stock
Net price for quantities from 1 pcs - 42.25 USDGross price for quantities from 1 pcs - 42.25 USD
Net price for quantities from 3 pcs - 39.07 USDGross price for quantities from 3 pcs - 39.07 USD
Net price for quantities from 5 pcs - 37.62 USDGross price for quantities from 5 pcs - 37.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.