+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

341

Pliers; adjustable; Pliers len: 230mm; Jaw capacity: 25mm


Manufacturer: BAHCO

Manufacturer part number:
341
TME Symbol:
SA.341

Specification

Manufacturer
BAHCO
Type of tool
pliers
Kind of pliers
adjustable
Pliers length
230mm
Jaw capacity
25mm
Conform to the norm
DIN ISO 5234
Material
Chrom-vanadium steel
Pliers/knives application
suitable for gripping of flat and round elements for example pipes
Oblique pliers/knives features
  • adjustable jaw opening
  • blackened tool
  • edges inductively hardened
Gross weight425 g
EAN code7314150113729
See other products in this category: Adjustable Pliers BAHCO,
*
341
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 24.06 USDGross price for quantities from 1 pcs - 24.06 USD
Net price for quantities from 3 pcs - 23.24 USDGross price for quantities from 3 pcs - 23.24 USD