+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

401-16

Cutting machine; 72mm; Ø3÷16mm


Manufacturer: BAHCO

Manufacturer part number:
401-16
TME Symbol:
SA.401-16

Specification

Manufacturer
BAHCO
Type of tool
cutting machine
Length
72mm
Cutting range
Ø3...16mm
Pliers/knives application
  • for cutting copper and aluminum pipes
  • for cutting steel pipes
Gross weight176 g
EAN code7314150400270
See other products in this category: Shears, Scissors, Knives BAHCO,
*
401-16
0 in TME stock
Net price for quantities from 1 pcs - 28.46 USDGross price for quantities from 1 pcs - 28.46 USD
Net price for quantities from 3 pcs - 26.32 USDGross price for quantities from 3 pcs - 26.32 USD
Net price for quantities from 5 pcs - 25.35 USDGross price for quantities from 5 pcs - 25.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.