+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

401-28

Cutting machine; 83mm; Ø3÷28mm


Manufacturer: BAHCO

Manufacturer part number:
401-28
TME Symbol:
SA.401-28

Specification

Manufacturer
BAHCO
Type of tool
cutting machine
Length
83mm
Cutting range
Ø3...28mm
Pliers/knives application
  • for cutting copper and aluminum pipes
  • for cutting steel pipes
Gross weight214 g
EAN code7314150384082
See other products in this category: Shears, Scissors, Knives BAHCO,
*
401-28
0 in TME stock
Net price for quantities from 1 pcs - 30.11 USDGross price for quantities from 1 pcs - 30.11 USD
Net price for quantities from 3 pcs - 27.84 USDGross price for quantities from 3 pcs - 27.84 USD
Net price for quantities from 5 pcs - 26.80 USDGross price for quantities from 5 pcs - 26.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.