+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

402-35

Cutting machine; 150mm; Ø3÷35mm


Manufacturer: BAHCO

Manufacturer part number:
402-35
TME Symbol:
SA.402-35

Specification

Manufacturer
BAHCO
Type of tool
cutting machine
Length
0.15m
Cutting range
Ø3...35mm
Pliers/knives application
  • for cutting copper and aluminum pipes
  • for cutting steel pipes
Gross weight566 g
EAN code7314150384099
See other products in this category: Shears, Scissors, Knives BAHCO,
*
402-35
0 in TME stock
Net price for quantities from 1 pcs - 62.45 USDGross price for quantities from 1 pcs - 62.45 USD
Net price for quantities from 3 pcs - 57.75 USDGross price for quantities from 3 pcs - 57.75 USD
Net price for quantities from 5 pcs - 55.61 USDGross price for quantities from 5 pcs - 55.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.