+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

411-63

Cutting machine; for cutting plastic pipes; Ø63mm max


Manufacturer: BAHCO

Manufacturer part number:
411-63
TME Symbol:
SA.411-63

Specification

Manufacturer
BAHCO
Type of tool
cutting machine
Pliers/knives application
for cutting plastic pipes
Cutting range
Ø63mm max
Gross weight630.2 g
EAN code7314150412136
See other products in this category: Shears, Scissors, Knives BAHCO,
*
411-63
1 in TME stock
Net price for quantities from 1 pcs - 107.46 USDGross price for quantities from 1 pcs - 107.46 USD
Net price for quantities from 3 pcs - 99.37 USDGross price for quantities from 3 pcs - 99.37 USD
Net price for quantities from 5 pcs - 95.69 USDGross price for quantities from 5 pcs - 95.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.