+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4831

Pliers; half-rounded nose; 135mm; Plating: phosphated


Manufacturer: BAHCO

Manufacturer part number:
4831
TME Symbol:
SA.4831

Specification

Manufacturer
BAHCO
Type of tool
pliers
Kind of pliers
half-rounded nose
Oblique pliers/knives features
ergonomic two-component handles
Pliers length
135mm
Conform to the norm
DIN ISO 5745
Plating material
phosphated
Gross weight70 g
EAN code7314150103393
See other products in this category: Flat and Semicircular Pliers BAHCO,
*
4831
0 in TME stock
Net price for quantities from 1 pcs - 36.99 USDGross price for quantities from 1 pcs - 36.99 USD
Net price for quantities from 3 pcs - 34.20 USDGross price for quantities from 3 pcs - 34.20 USD
Net price for quantities from 5 pcs - 32.94 USDGross price for quantities from 5 pcs - 32.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.