+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4833

Pliers; curved; 130mm; ERGO®

Manufacturer: BAHCO

Manufacturer part number:
4833
TME Symbol:
SA.4833

Specification

Manufacturer
BAHCO
Type of tool
pliers
Kind of pliers
curved
Pliers length
130mm
Conform to the norm
DIN ISO 5745
Manufacturer series
ERGO®
Oblique pliers/knives features
  • blackened tool
  • ergonomic two-component handles
  • narrow head
  • return spring
Gross weight65 g
EAN code7314150100064
See other products in this category: Flat and Semicircular Pliers BAHCO,
See other products from this series.:
*
4833
0 in TME stock
Net price for quantities from 1 pcs - 39.61 USDGross price for quantities from 1 pcs - 39.61 USD
Net price for quantities from 3 pcs - 36.63 USDGross price for quantities from 3 pcs - 36.63 USD
Net price for quantities from 5 pcs - 35.27 USDGross price for quantities from 5 pcs - 35.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.