+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

648-140-1

Pliers; locking; Pliers len: 140mm; Jaw capacity: 28mm


Manufacturer: IRIMO

Manufacturer part number:
648-140-1
TME Symbol:
SA.648-140-1

Specification

Manufacturer
IRIMO
Type of tool
pliers
Kind of pliers
locking
Pliers length
140mm
Jaw capacity
28mm
Gross weight168 g
EAN code8414909235074
See other products in this category: Locking Pliers IRIMO,
*
648-140-1
0 in TME stock
Net price for quantities from 1 pcs - 21.43 USDGross price for quantities from 1 pcs - 21.43 USD
Net price for quantities from 5 pcs - 18.91 USDGross price for quantities from 5 pcs - 18.91 USD
Net price for quantities from 10 pcs - 17.65 USDGross price for quantities from 10 pcs - 17.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.