+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

648-165-1

Pliers; locking; Pliers len: 165mm; Jaw capacity: 57mm


Manufacturer: IRIMO

Manufacturer part number:
648-165-1
TME Symbol:
SA.648-165-1

Specification

Manufacturer
IRIMO
Type of tool
pliers
Kind of pliers
locking
Pliers length
165mm
Jaw capacity
57mm
Gross weight186 g
EAN code8414909235111
See other products in this category: Locking Pliers IRIMO,
*
648-165-1
0 in TME stock
Net price for quantities from 1 pcs - 26.97 USDGross price for quantities from 1 pcs - 26.97 USD
Net price for quantities from 5 pcs - 23.80 USDGross price for quantities from 5 pcs - 23.80 USD
Net price for quantities from 10 pcs - 22.21 USDGross price for quantities from 10 pcs - 22.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.