+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

648-250-1

Pliers; locking; Pliers len: 250mm; Jaw capacity: 48mm


Manufacturer: IRIMO

Manufacturer part number:
648-250-1
TME Symbol:
SA.648-250-1

Specification

Manufacturer
IRIMO
Type of tool
pliers
Kind of pliers
locking
Pliers length
250mm
Jaw capacity
48mm
Gross weight535 g
EAN code8414909224160
See other products in this category: Locking Pliers IRIMO,
*
648-250-1
0 in TME stock
Net price for quantities from 1 pcs - 28.24 USDGross price for quantities from 1 pcs - 28.24 USD
Net price for quantities from 5 pcs - 24.92 USDGross price for quantities from 5 pcs - 24.92 USD
Net price for quantities from 10 pcs - 23.26 USDGross price for quantities from 10 pcs - 23.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.