+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

665-200-1

Knife; for electricians; Tool length: 200mm; Blade length: 85mm


Manufacturer: IRIMO

Manufacturer part number:
665-200-1
TME Symbol:
SA.665-200-1

Specification

Manufacturer
IRIMO
Type of tool
knife
Kind of tool
for electricians
Tool length
200mm
Blade length
85mm
Version
folding
Gross weight90 g
EAN code8414909219623
See other products in this category: Shears, Scissors, Knives IRIMO,
*
665-200-1
0 in TME stock
Net price for quantities from 1 pcs - 6.99 USDGross price for quantities from 1 pcs - 6.99 USD
Net price for quantities from 5 pcs - 6.17 USDGross price for quantities from 5 pcs - 6.17 USD
Net price for quantities from 10 pcs - 5.76 USDGross price for quantities from 10 pcs - 5.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.