+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

668-150-1

Knife; universal; 150mm; automatic security return


Manufacturer: IRIMO

Manufacturer part number:
668-150-1
TME Symbol:
SA.668-150-1

Specification

Manufacturer
IRIMO
Type of tool
knife
Pliers/knives application
universal
Tool length
150mm
Oblique pliers/knives features
automatic security return
Gross weight157 g
EAN code8414909230789
See other products in this category: Shears, Scissors, Knives IRIMO,
*
668-150-1
0 in TME stock
Net price for quantities from 1 pcs - 6.13 USDGross price for quantities from 1 pcs - 6.13 USD
Net price for quantities from 5 pcs - 5.41 USDGross price for quantities from 5 pcs - 5.41 USD
Net price for quantities from 10 pcs - 5.04 USDGross price for quantities from 10 pcs - 5.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.