+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

669-190-1

Knife; universal; Tool length: 190mm; Blade length: 72mm; folding


Manufacturer: IRIMO

Manufacturer part number:
669-190-1
TME Symbol:
SA.669-190-1

Specification

Manufacturer
IRIMO
Type of tool
knife
Pliers/knives application
universal
Tool length
190mm
Blade length
72mm
Version
folding
Gross weight132 g
EAN code8414909236224
See other products in this category: Shears, Scissors, Knives IRIMO,
*
669-190-1
0 in TME stock
Net price for quantities from 1 pcs - 22.40 USDGross price for quantities from 1 pcs - 22.40 USD
Net price for quantities from 5 pcs - 19.77 USDGross price for quantities from 5 pcs - 19.77 USD
Net price for quantities from 10 pcs - 18.45 USDGross price for quantities from 10 pcs - 18.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.