+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7224

Pliers; adjustable,Cobra adjustable grip; Pliers len: 250mm

Manufacturer: BAHCO

Manufacturer part number:
7224
TME Symbol:
SA.7224

Specification

Manufacturer
BAHCO
Type of tool
pliers
Kind of pliers
adjustable, Cobra adjustable grip
Pliers length
250mm
Jaw capacity
61mm
Tool material
alloy steel
Number of steps
25
Pliers/knives application
suitable for gripping of flat and round elements for example pipes
Oblique pliers/knives features
  • blackened tool
  • corrosive protection
  • ergonomic two-component handles
  • hardened blade
Gross weight363.94 g
EAN code7311518274733
See other products in this category: Adjustable Pliers BAHCO,
*
7224
3 in TME stock
Net price for quantities from 1 pcs - 31.55 USDGross price for quantities from 1 pcs - 31.55 USD
Net price for quantities from 3 pcs - 30.69 USDGross price for quantities from 3 pcs - 30.69 USD
Net price for quantities from 5 pcs - 28.09 USDGross price for quantities from 5 pcs - 28.09 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 4 pcs