+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7280

Pliers; end,cutting; ESD; polished head; 118mm

Manufacturer: LINDSTRÖM

Manufacturer part number:
7280
TME Symbol:
SA.7280

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
cutting, end
Version
ESD
Oblique pliers/knives features
polished head
Tool material
alloy steel
Blade hardness
58-60 HRC
Cutting range
soft wire Ø0,2...0,8mm
Pliers length
118mm
Gross weight64.7 g
EAN code7314150052523
See other products in this category: Cutting Pliers LINDSTRÖM,
*
7280
1 in TME stock
Net price for quantities from 1 pcs - 72.34 USDGross price for quantities from 1 pcs - 72.34 USD
Net price for quantities from 5 pcs - 70.08 USDGross price for quantities from 5 pcs - 70.08 USD
Net price for quantities from 10 pcs - 67.82 USDGross price for quantities from 10 pcs - 67.82 USD
Net price for quantities from 30 pcs - 63.30 USDGross price for quantities from 30 pcs - 63.30 USD
Net price for quantities from 50 pcs - 61.04 USDGross price for quantities from 50 pcs - 61.04 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs