+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7293

Pliers; end,cutting,oblique; ESD; polished head; 108mm

Manufacturer: LINDSTRÖM

Manufacturer part number:
7293
TME Symbol:
SA.7293

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
cutting, end, oblique
Version
ESD
Oblique pliers/knives features
polished head
Tool material
alloy steel
Blade hardness
58-60 HRC
Cutting range
soft wire Ø0,35...1mm
Pliers length
108mm
Gross weight61.88 g
EAN code7314150052592
See other products in this category: Cutting Pliers LINDSTRÖM,
*
7293
5 in TME stock
Net price for quantities from 1 pcs - 81.03 USDGross price for quantities from 1 pcs - 81.03 USD
Net price for quantities from 5 pcs - 78.50 USDGross price for quantities from 5 pcs - 78.50 USD
Net price for quantities from 10 pcs - 75.97 USDGross price for quantities from 10 pcs - 75.97 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs