+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7893

Pliers: half-rounded nose; ESD; 120mm


Manufacturer: LINDSTRÖM

Manufacturer part number:
7893
TME Symbol:
SA.7893

Specification

Manufacturer
LINDSTRÖM
Type of pliers
half-rounded nose
Version
ESD
Oblique pliers/knives features
grooved gripping surfaces
Tool material
alloy steel
Blade hardness
42-46 HRC
Pliers length
120mm
Gross weight62.62 g
EAN code7314150052769
See other products in this category: Flat and Semicircular Pliers LINDSTRÖM,
*
7893
66 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 35.75 USDGross price for quantities from 1 pcs - 35.75 USD
Net price for quantities from 5 pcs - 33.95 USDGross price for quantities from 5 pcs - 33.95 USD
Net price for quantities from 10 pcs - 33.18 USDGross price for quantities from 10 pcs - 33.18 USD
Net price for quantities from 30 pcs - 32.66 USDGross price for quantities from 30 pcs - 32.66 USD
Net price for quantities from 50 pcs - 31.89 USDGross price for quantities from 50 pcs - 31.89 USD
Packaging method by the manufacturer:Cardboard = 10 pcs