+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LINDSTRÖM | |
Type of tool | pliers | |
Kind of pliers | cutting, precision, side | |
Version | ESD | |
Tool material | alloy steel | |
Blade hardness | 63-65 HRC | |
Cutting range | coper wire Ø0,1...0,8mm | |
B dimension | 8mm | |
C dimension | 8mm | |
D dimension | 5mm | |
F dimension | 0.8mm | |
Pliers length | 108mm | |
Kind of cut | with side face |