+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8142 CO

Pliers; side,cutting,precision; ESD; oval head,blackened tool


Manufacturer: LINDSTRÖM

Manufacturer part number:
8142 CO
TME Symbol:
SA.8142CO

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
cutting, precision, side
Version
ESD
Tool material
alloy steel
Blade hardness
63-65 HRC
Cutting range
coper wire Ø0,1...1mm
B dimension
10mm
C dimension
10mm
D dimension
6mm
F dimension
0.8mm
Pliers length
110mm
Kind of cut
with side face
Oblique pliers/knives features
  • blackened tool
  • oval head
Dimensions
Gross weight64.6 g
EAN code7314150051564
See other products in this category: Cutting Pliers LINDSTRÖM,
*
8142 CO
4 in TME stock
Net price for quantities from 1 pcs - 56.45 USDGross price for quantities from 1 pcs - 56.45 USD
Net price for quantities from 5 pcs - 54.69 USDGross price for quantities from 5 pcs - 54.69 USD
Net price for quantities from 10 pcs - 52.92 USDGross price for quantities from 10 pcs - 52.92 USD
Net price for quantities from 30 pcs - 49.40 USDGross price for quantities from 30 pcs - 49.40 USD
Net price for quantities from 50 pcs - 47.63 USDGross price for quantities from 50 pcs - 47.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs