+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8143

Pliers: cutting; side; ESD; blackened tool; 110mm; with side face


Manufacturer: LINDSTRÖM

Manufacturer part number:
8143
TME Symbol:
SA.8143

Specification

Manufacturer
LINDSTRÖM
Type of pliers
cutting
Kind of pliers
side
Version
ESD
Oblique pliers/knives features
blackened tool
Tool material
alloy steel
Blade hardness
63-65 HRC
Cutting range
coper wire Ø0,2...1,25mm
B dimension
10mm
C dimension
10mm
D dimension
6mm
F dimension
0.8mm
Pliers length
110mm
Kind of cut
with side face
Dimensions
Gross weight60.6 g
EAN code7314150051021
See other products in this category: Cutting Pliers LINDSTRÖM,
*
8143
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 42.14 USDGross price for quantities from 1 pcs - 42.14 USD
Net price for quantities from 5 pcs - 40.82 USDGross price for quantities from 5 pcs - 40.82 USD
Net price for quantities from 10 pcs - 39.50 USDGross price for quantities from 10 pcs - 39.50 USD
Net price for quantities from 30 pcs - 36.87 USDGross price for quantities from 30 pcs - 36.87 USD
Net price for quantities from 50 pcs - 35.55 USDGross price for quantities from 50 pcs - 35.55 USD
Packaging method by the manufacturer:Cardboard = 10 pcs