+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8147

Pliers: cutting; side; ESD; blackened tool; H: 0.8mm; 110mm


Manufacturer: LINDSTRÖM

Manufacturer part number:
8147
TME Symbol:
SA.8147

Specification

Manufacturer
LINDSTRÖM
Type of pliers
cutting
Kind of pliers
side
Version
ESD
Oblique pliers/knives features
blackened tool
Tool material
alloy steel
Blade hardness
63-65 HRC
Cutting range
coper wire Ø0,1...1mm
B dimension
10mm
C dimension
10mm
D dimension
6mm
F dimension
0.8mm
H dimension
0.8mm
Pliers length
110mm
Kind of cut
with side face
Dimensions
Gross weight59.4 g
EAN code7314150051083
See other products in this category: Cutting Pliers LINDSTRÖM,
*
8147
29 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 44.22 USDGross price for quantities from 1 pcs - 44.22 USD
Net price for quantities from 5 pcs - 42.83 USDGross price for quantities from 5 pcs - 42.83 USD
Net price for quantities from 10 pcs - 41.45 USDGross price for quantities from 10 pcs - 41.45 USD
Net price for quantities from 30 pcs - 38.69 USDGross price for quantities from 30 pcs - 38.69 USD
Net price for quantities from 50 pcs - 37.31 USDGross price for quantities from 50 pcs - 37.31 USD
Packaging method by the manufacturer:Cardboard = 10 pcs